Part Details for TAP105K035CRW by Kyocera AVX Components
Results Overview of TAP105K035CRW by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAP105K035CRW Information
TAP105K035CRW by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAP105K035CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1008
|
Newark | Capacitor Tant, 1Uf, 35V, 8 Ohm, 0.1, Radial, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Lead Spacing:5Mm, Esr:8Ohm, Product Range:Tap Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx TAP105K035CRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1910 | Buy Now |
DISTI #
54J4332
|
Newark | Tantalum Capacitor, 1Uf, 35V, 8 Ohm, 0.1, Radial, Full Reel, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Length:- Rohs Compliant: Yes |Kyocera Avx TAP105K035CRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.1740 | Buy Now |
DISTI #
TAP105K035CRW
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ? 10%, 5 mm, -55 ?C, 125 ?C, Radial Leaded - Tape and Reel (Alt: TAP105K035CRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 / $0.1333 | Buy Now |
DISTI #
73977470
|
RS | Leaded MnO2,1.0 uF,35 V | AVX TAP105K035CRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4180 | RFQ |
DISTI #
TAP105K035CRW
|
TME | Capacitor: tantalum, 1uF, 35VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 1500 | 0 |
|
$0.2710 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 276 |
|
RFQ | |
DISTI #
TAP105K035CRW
|
Avnet Abacus | Tantalum Capacitor 1 uF 35 V 10 5 mm 55 C 125 C Radial Leaded (Alt: TAP105K035CRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP105K035CRW
TAP105K035CRW CAD Models
TAP105K035CRW Part Data Attributes
|
TAP105K035CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP105K035CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP105K035CRW
This table gives cross-reference parts and alternative options found for TAP105K035CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP105K035CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAP105K035FCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035CRW vs TAP105K035FCS |
TEP105K035CCS | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035CRW vs TEP105K035CCS |
TEP105K035FCS | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TAP105K035CRW vs TEP105K035FCS |
TAP105K035CCS | Kyocera AVX Components | $0.2608 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035CRW vs TAP105K035CCS |
TEP105K035GSB | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID | TAP105K035CRW vs TEP105K035GSB |
TAP105K035GSB | Kyocera AVX Components | $0.4177 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 1818, RADIAL LEADED | TAP105K035CRW vs TAP105K035GSB |