There are no models available for this part yet.
Overview of TAP106J050HSB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP106J050HSB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J4400
|
Newark | Capacitor,10Uf,50Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Kyocera Avx TAP106J050HSB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now | |
DISTI #
TAP106J050HSB-ND
|
DigiKey | CAP TANT 10UF 5% 50V RADIAL Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0536 | Buy Now | |
DISTI #
TAP106J050HSB
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 5%, 6.35 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP106J050HSB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4936 | Buy Now | |
DISTI #
581-TAP106J050HSB
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 10uF 05% ESR=1.6 Ohm RoHS: Compliant | 0 |
|
$1.8000 / $1.8700 | Order Now | |
DISTI #
73982446
|
RS | Leaded MnO2,10 uF,50 V | AVX TAP106J050HSB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.8400 | Buy Now | ||
DISTI #
TAP106J050HSB
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 50 V, � 5%, 6.35 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP106J050HSB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAP106J050HSB by Kyocera AVX Components
Part Data Attributes for TAP106J050HSB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 3232
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1600 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.004 mA
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
6.35 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP106J050HSB
This table gives cross-reference parts and alternative options found for TAP106J050HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106J050HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP106J050GSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP106J050HSB vs TEP106J050GSB |
TAP106J050CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106J050HSB vs TAP106J050CCS |
TEP106J050CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106J050HSB vs TEP106J050CRS |
TAP106J050FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106J050HSB vs TAP106J050FCS |
TAP106J050GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106J050HSB vs TAP106J050GSB |
TAP106J050CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP106J050HSB vs TAP106J050CRW |