There are no models available for this part yet.
Overview of TAP106M020CCS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP106M020CCS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J4474
|
Newark | Capacitor,10Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP106M020CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 | Buy Now | |
DISTI #
TAP106M020CCS-ND
|
DigiKey | CAP TANT 10UF 20% 20V RADIAL Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3276 | Buy Now | |
DISTI #
TAP106M020CCS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP106M020CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3721 | Buy Now | |
DISTI #
581-TAP106M020CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 10uF 20% ESR=2.9 Ohm RoHS: Compliant | 0 |
|
$0.2640 / $0.3000 | Order Now | |
DISTI #
73977358
|
RS | Leaded MnO2,10 uF,20 V | AVX TAP106M020CCS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.4100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.2740 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 3000 |
|
$0.1125 / $0.7500 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, THROUGH HOLE MOUNT | 2400 |
|
$0.1500 / $1.0000 | Buy Now | ||
DISTI #
TAP106M020CCS
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 20 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP106M020CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAP106M020CCS by Kyocera AVX Components
Part Data Attributes for TAP106M020CCS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2222
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2900 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0016 mA
|
Length
|
10.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP106M020CCS
This table gives cross-reference parts and alternative options found for TAP106M020CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106M020CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP106M020CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106M020CCS vs TAP106M020CRS |
TAP106M020CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106M020CCS vs TAP106M020CRW |
TAP106M020FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106M020CCS vs TAP106M020FCS |
TAP106M020GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2222, RADIAL LEADED | Kyocera AVX Components | TAP106M020CCS vs TAP106M020GSB |