There are no models available for this part yet.
Overview of TAP225K016SCS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP225K016SCS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C8858
|
Newark | Tantalum Capacitor, 2.2Uf, 16V, 8 Ohm, 0.1, Radial, Capacitance:2.2µf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kyocera Avx TAP225K016SCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$0.2770 / $0.5820 | Buy Now | |
DISTI #
478-1868-ND
|
DigiKey | CAP TANT 2.2UF 10% 16V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
959 In Stock |
|
$0.1614 / $0.6700 | Buy Now | |
DISTI #
32C8858
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 32C8858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 113 Partner Stock |
|
$0.2790 / $0.5820 | Buy Now | |
DISTI #
TAP225K016SCS
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP225K016SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now | |
DISTI #
581-TAP225K016SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm RoHS: Compliant | 935 |
|
$0.1520 / $0.5700 | Buy Now | |
DISTI #
70195636
|
RS | Capacitor, Tantalum, 2.2 uF, 16 V @ 85 C, 20 V @ 85 C, +/- 10, A mA, 6% (Max.) | AVX TAP225K016SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 425 |
|
$0.4100 / $0.5860 | Buy Now | |
Future Electronics | TAP Series 2.2 uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 6Bag |
|
$0.2150 / $0.2300 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 258 |
|
$0.7000 / $1.7500 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 11 |
|
$0.3084 | Buy Now | ||
DISTI #
TAP225K016SCS
|
TTI | Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1560 / $0.2350 | Buy Now |
CAD Models for TAP225K016SCS by Kyocera AVX Components
Part Data Attributes for TAP225K016SCS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
19 Weeks, 1 Day
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP225K016SCS
This table gives cross-reference parts and alternative options found for TAP225K016SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP225K016SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB2.2/16KFPB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K016SCS vs TB2.2/16KFPB |
TB2.2/16K1LFTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K016SCS vs TB2.2/16K1LFTA |
TB2.2/16KE1PBTR | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K016SCS vs TB2.2/16KE1PBTR |
TB2.2/16K2LFTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K016SCS vs TB2.2/16K2LFTA |
TB2.2/16KE2PBTR | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K016SCS vs TB2.2/16KE2PBTR |
TAP225K016BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225K016SCS vs TAP225K016BRW |
TB2.2/16K250PBTA | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K016SCS vs TB2.2/16K250PBTA |
TB2.2/16K2TR | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K016SCS vs TB2.2/16K2TR |
TB2.2/16K2PB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K016SCS vs TB2.2/16K2PB |
TAP225K016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225K016SCS vs TAP225K016BRS |
Related Parts for TAP225K016SCS
-
TAP225K016CRWFixed Capacitors
-
5499206-3Headers and Edge Type Connectors
-
NSR0340V2T5GRectifier Diodes
-
PMAD1108-LFTransient Suppressors
-
MKL16Z128VLH4RMicrocontrollers
-
TPS54340DDARSwitching Regulator or Controllers
-
NCP606MNADJT2GLinear Regulator ICs
-
LM324NOperational Amplifiers
-
51863Terminals and Terminal Blocks