There are no models available for this part yet.
Overview of TAP225K025BRS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP225K025BRS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J4785
|
Newark | Tantalum Chip & Radial/Tantalum Radial Rohs Compliant: Yes |Kyocera Avx TAP225K025BRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.1880 | Buy Now | |
DISTI #
TAP225K025BRS-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V RADIAL Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1819 | Buy Now | |
DISTI #
TAP225K025BRS
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 25 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP225K025BRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2002 | Buy Now | |
DISTI #
581-TAP225K025BRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 2.2uF 10% ESR=6 Ohm RoHS: Compliant | 0 |
|
$0.1440 / $0.1780 | Order Now | |
DISTI #
73977149
|
RS | Leaded MnO2,2.2 uF,25 V | AVX TAP225K025BRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.2210 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1472 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 30000 |
|
$0.1013 / $0.7500 | Buy Now | ||
Quest Components | 24000 |
|
$0.1100 / $1.0000 | Buy Now | |||
DISTI #
TAP225K025BRS
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 25 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP225K025BRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAP225K025BRS by Kyocera AVX Components
Part Data Attributes for TAP225K025BRS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1818
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP225K025BRS
This table gives cross-reference parts and alternative options found for TAP225K025BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP225K025BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP225K025DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP225K025BRS vs TEP225K025DTW |
TB2.2/25KE2LFTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K025BRS vs TB2.2/25KE2LFTR |
XRCA42225K025ABLF | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | PRO-AN Electronic Co Ltd | TAP225K025BRS vs XRCA42225K025ABLF |
TB2.2/25K1PBRA | CAP,TANTALUM / TA2O5,2.2UF,25VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP225K025BRS vs TB2.2/25K1PBRA |
TB2.2/25K250LFTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K025BRS vs TB2.2/25K250LFTR |
TB2.2/25K250TA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K025BRS vs TB2.2/25K250TA |
TB2.2/25K1LFRA | CAP,TANTALUM / TA2O5,2.2UF,25VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP225K025BRS vs TB2.2/25K1LFRA |
TB2.2/25KE1LFTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K025BRS vs TB2.2/25KE1LFTR |
TB2.2/25KFPBTA | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K025BRS vs TB2.2/25KFPBTA |
TB2.2/25K2PBTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225K025BRS vs TB2.2/25K2PBTR |