Part Details for TAP225M025CCS by Kyocera AVX Components
Overview of TAP225M025CCS by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP225M025CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1300
|
Newark | Tantalum Capacitor, Tap Series, 2.2 F, 20%, 25 V, Radial Leaded, 5 Mm Rohs Compliant: Yes |Kyocera Avx TAP225M025CCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2481 |
|
$0.2980 / $0.6140 | Buy Now |
DISTI #
478-8822-ND
|
DigiKey | CAP TANT 2.2UF 20% 25V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2018 In Stock |
|
$0.1698 / $0.7000 | Buy Now |
DISTI #
TAP225M025CCS
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 25 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP225M025CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now |
DISTI #
581-TAP225M025CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 2.2uF 20% ESR=6 Ohm RoHS: Compliant | 6657 |
|
$0.1350 / $0.4500 | Buy Now |
|
Future Electronics | Tantalum Capacitors 2.2uF 25V 20% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1320 / $0.1460 | Buy Now |
|
Future Electronics | Tantalum Capacitors 2.2uF 25V 20% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
TAP225M025CCS
|
TTI | Tantalum Capacitors - Solid Leaded 25V 2.2uF 20% ESR=6 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1450 / $0.1470 | Buy Now |
DISTI #
TAP225M025CCS
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 25 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP225M025CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127006508467
|
Chip1Stop | Cap Tant Solid 2.2uF 25V 20% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125C Bulk RoHS: Compliant | 3000 |
|
$0.2840 / $0.2850 | Buy Now |
Part Details for TAP225M025CCS
TAP225M025CCS CAD Models
TAP225M025CCS Part Data Attributes
|
TAP225M025CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP225M025CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP225M025CCS
This table gives cross-reference parts and alternative options found for TAP225M025CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP225M025CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP225M025GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225M025CCS vs TAP225M025GSB |
TEP225M025GSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP225M025CCS vs TEP225M025GSB |
TEP225M025HSB | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP225M025CCS vs TEP225M025HSB |
TEP225M025FCS | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP225M025CCS vs TEP225M025FCS |
TAP225M025HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225M025CCS vs TAP225M025HSB |
TAP225M025CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225M025CCS vs TAP225M025CRS |