There are no models available for this part yet.
Overview of TAP225M035CCS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP225M035CCS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98K1302
|
Newark | Tantalum Capacitor, 2.2Uf, 35V, 5 Ohm, 0.2, Radial, Capacitance:2.2µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:5Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kyocera Avx TAP225M035CCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1113 |
|
$0.3150 / $0.7180 | Buy Now | |
DISTI #
478-8823-ND
|
DigiKey | CAP TANT 2.2UF 20% 35V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
28 In Stock |
|
$0.2205 / $0.8700 | Buy Now | |
DISTI #
TAP225M035CCS
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP225M035CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2604 | Buy Now | |
DISTI #
98K1302
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 98K1302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3440 / $0.7180 | Buy Now | |
DISTI #
581-TAP225M035CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 2.2uF 20% ESR=5 Ohm RoHS: Compliant | 916 |
|
$0.2200 / $0.7800 | Buy Now | |
Future Electronics | TAP Series 2.2 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1920 / $0.2100 | Buy Now | ||
Bristol Electronics | 100 |
|
RFQ | ||||
DISTI #
TAP225M035CCS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 2.2uF 20% ESR=5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.2180 / $0.2610 | Buy Now | |
DISTI #
TAP225M035CCS
|
TME | Capacitor: tantalum, 2.2uF, 35VDC, THT, ±20%, -55÷125°C, Series: TAP Min Qty: 1000 | 0 |
|
$0.3390 | RFQ | |
DISTI #
TAP225M035CCS
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 35 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP225M035CCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAP225M035CCS by Kyocera AVX Components
Part Data Attributes for TAP225M035CCS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1818
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.40
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0006 mA
|
Length
|
9 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
CECC30201-032
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for TAP225M035CCS
This table gives cross-reference parts and alternative options found for TAP225M035CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP225M035CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP225M035CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225M035CCS vs TEP225M035CRW |
TAP225M035FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225M035CCS vs TAP225M035FCS |
TEP225M035FCS | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAP225M035CCS vs TEP225M035FCS |
TAP225M035CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225M035CCS vs TAP225M035CRW |
TEP225M035HSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP225M035CCS vs TEP225M035HSB |
TAP225M035HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225M035CCS vs TAP225M035HSB |
TEP225M035GSB | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAP225M035CCS vs TEP225M035GSB |
TAP225M035GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225M035CCS vs TAP225M035GSB |
TEP225M035CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225M035CCS vs TEP225M035CCS |