Part Details for TAP225M035SRS by Kyocera AVX Components
Overview of TAP225M035SRS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP225M035SRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H6616
|
Newark | Capacitor,2.2Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP225M035SRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.2420 | Buy Now |
DISTI #
478-TAP225M035SRSCT-ND
|
DigiKey | CAP TANT 2.2UF 20% 35V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3000 In Stock |
|
$0.2043 / $0.9000 | Buy Now |
DISTI #
TAP225M035SRS
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ± 20%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP225M035SRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2757 | Buy Now |
DISTI #
581-TAP225M035SRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 2.2uF 20% ESR=5 Ohm RoHS: Compliant | 526 |
|
$0.2040 / $0.8100 | Buy Now |
DISTI #
73977090
|
RS | Leaded MnO2,2.2 uF,35 V | AVX TAP225M035SRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4880 / $0.5740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2030 | Buy Now |
DISTI #
TAP225M035SRS
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 35 V, � 20%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP225M035SRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP225M035SRS
TAP225M035SRS CAD Models
TAP225M035SRS Part Data Attributes
|
TAP225M035SRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP225M035SRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP225M035SRS
This table gives cross-reference parts and alternative options found for TAP225M035SRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP225M035SRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP225M035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP225M035SRS vs TAP225M035BRW |
TB2.2/35M2PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225M035SRS vs TB2.2/35M2PB |
TB2.2/35M250LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225M035SRS vs TB2.2/35M250LFTA |
NDTM225M35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP225M035SRS vs NDTM225M35F1 |
TB2.2/35MFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225M035SRS vs TB2.2/35MFTA |
TB2.2/35M1LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225M035SRS vs TB2.2/35M1LFTR |
TB2.2/35M2TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225M035SRS vs TB2.2/35M2TR |
TB2.2/35ME1LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225M035SRS vs TB2.2/35ME1LFTR |
TB2.2/35ME1PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, | Nemco Electronics Corporation | TAP225M035SRS vs TB2.2/35ME1PB |
NDTM225M35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP225M035SRS vs NDTM225M35F1TR |