Part Details for TAP4000 by Tektronix Inc
Overview of TAP4000 by Tektronix Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7844
|
Newark | Active Probe, 4Ghz, Oscilloscope, Oscilloscope Probe Function:Active, Bandwidth:4Ghz, Input Voltage Max:-, Test Probe Attenuation:10:1, For Use With:Tektronix Tekvpi Probe Interface Oscilloscopes, Product Range:- Rohs Compliant: Yes |Tektronix TAP4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,150.0000 | Buy Now |
DISTI #
71309368
|
RS | 4 GHz, Single Ended Probe with TekVPI Interface | Tektronix TAP4000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,150.0000 | RFQ |
DISTI #
25916.1
|
TestEquity LLC | Tektronix TAP4000 Active Probe, 4 GHz, 10X, 0.8 pF, 30V, 40 kohm, TekVPI Interface, 1.3m, TAP Series | 2 |
|
$9,150.0000 | Buy Now |