-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 800W, 10000ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9770
|
Newark | Resistor, Power, 10Kohm, 800W, 10%, Resistance:10Kohm, Product Range:Tap800 Series, Power Rating:800W, Resistance Tolerance:± 10%, Voltage Rating:5Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 150Ppm/°C Rohs Compliant: Yes |Ohmite TAP800K10KE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.4800 / $183.0100 | Buy Now |
DISTI #
TAP800K10KE-ND
|
DigiKey | RES CHAS MNT 10K OHM 10% 800W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9 In Stock |
|
$172.8696 / $212.7600 | Buy Now |
DISTI #
2485-TAP800K10KE-ND
|
DigiKey | HEAT SINKABLE PLANAR RESISTOR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$150.3900 | Buy Now |
DISTI #
588-TAP800K10KE
|
Mouser Electronics | Planar Resistors - Chassis Mount 800W 10K ohm 10% High Power RoHS: Compliant | 0 |
|
$175.7200 / $210.9900 | Order Now |
DISTI #
70024248
|
RS | Resistor, Thick Film, Res 10 Kilohms, 800 W, Tol 10%, SMT, Planar, Heat Sink | Ohmite TAP800K10KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$188.0900 / $211.3300 | RFQ |
|
Onlinecomponents.com | Res 10K Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 14 Factory Stock |
|
$153.2200 / $285.2600 | Buy Now |
DISTI #
TAP800K10KE
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$93.0400 / $174.4100 | Buy Now |
|
Master Electronics | Res 10K Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 14 Factory Stock |
|
$153.2200 / $285.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAP800K10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP800K10KE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 800W, 10000ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32 mm | |
Package Length | 65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Screw Ends | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 800 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |