Part Details for TAR5S25U(TE85L,F) by Toshiba America Electronic Components
Overview of TAR5S25U(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TAR5S25U(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TAR5S25U(TE85LF)CT-ND
|
DigiKey | UFV POINT DDRULATOR (LF) VOUT: 2 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.1422 / $0.4900 | Buy Now |
DISTI #
TAR5S25U(TE85L,F)
|
Avnet Americas | LDO Regulator Pos 2.5V 5-Pin SON Emboss T/R - Tape and Reel (Alt: TAR5S25U(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 / $0.2662 | Buy Now |
DISTI #
TAR5S25U(TE85L,F)
|
Avnet Americas | LDO Regulator Pos 2.5V 5-Pin SON Emboss T/R - Tape and Reel (Alt: TAR5S25U(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2523 / $0.3219 | Buy Now |
DISTI #
757-TAR5S25UTE85LF
|
Mouser Electronics | LDO Voltage Regulators 2.5V UFV POINT REG (LF) VOUT RoHS: Compliant | 4477 |
|
$0.1380 / $0.4800 | Buy Now |
DISTI #
TAR5S25U(TE85L,F)
|
Avnet Americas | LDO Regulator Pos 2.5V 5-Pin SON Emboss T/R - Tape and Reel (Alt: TAR5S25U(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2523 / $0.3219 | Buy Now |
DISTI #
TAR5S25U(TE85L,F)
|
Avnet Americas | LDO Regulator Pos 2.5V 5-Pin SON Emboss T/R - Tape and Reel (Alt: TAR5S25U(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 / $0.2662 | Buy Now |
Part Details for TAR5S25U(TE85L,F)
TAR5S25U(TE85L,F) CAD Models
TAR5S25U(TE85L,F) Part Data Attributes:
|
TAR5S25U(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TAR5S25U(TE85L,F)
Toshiba America Electronic Components
TAR5S25U(TE85L,F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 2 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.57 V | |
Output Voltage1-Min | 2.43 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.07,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.8% | |
Width | 1.7 mm |