Part Details for TAR5S49(TE85L,F) by Toshiba America Electronic Components
Overview of TAR5S49(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TAR5S49(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAR5S49(TE85LF)CT-ND
|
DigiKey | IC REG LINEAR 4.9V 200MA SMV Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2974 In Stock |
|
$0.1849 / $0.6300 | Buy Now |
DISTI #
TAR5S49(TE85L,F)
|
Avnet Americas | LDO Regulator Pos 4.9V 0.2A 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: TAR5S49(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2074 / $0.2646 | Buy Now |
DISTI #
757-TAR5S49TE85LF
|
Mouser Electronics | LDO Voltage Regulators Point Reg SGL output 200mA 15V 4.9V out RoHS: Compliant | 2990 |
|
$0.1840 / $0.6300 | Buy Now |
DISTI #
TAR5S49(TE85L,F)
|
Avnet Americas | LDO Regulator Pos 4.9V 0.2A 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: TAR5S49(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2074 / $0.2646 | Buy Now |
Part Details for TAR5S49(TE85L,F)
TAR5S49(TE85L,F) CAD Models
TAR5S49(TE85L,F) Part Data Attributes:
|
TAR5S49(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TAR5S49(TE85L,F)
Toshiba America Electronic Components
TAR5S49(TE85L,F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 15 V | |
JESD-30 Code | R-PDSO-G5 | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.075% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 4.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.65% |