There are no models available for this part yet.
Overview of TAS10-24-W2 by TDPOWER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAS10-24-W2 by TDPOWER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 24V 420mA 85VAC265VAC 100V370V 10W Step-down type 85% Plugin25x39mm AC-DC Power Modules ROHS | 105 |
|
$2.2265 / $3.1533 | Buy Now |