Part Details for TAS25-12-W by TDPOWER
Overview of TAS25-12-W by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS25-12-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12V 2.1A 85VAC265VAC 100V370V 25W Step Down 86% Plugin48x70mm AC-DC Power Modules ROHS | 21 |
|
$6.0350 / $6.9560 | Buy Now |