-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-W, digital/analog input smart amp with I/V sense for speaker protection & integ. 8.5-V boost 30-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS2552YFFT-ND
|
DigiKey | IC AMP D/G MONO 4W 30DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$1.4800 | Buy Now |
DISTI #
296-TAS2552YFFTCT-ND
|
DigiKey | IC AMP D/G MONO 4W 30DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
280 In Stock |
|
$1.2775 / $2.7400 | Buy Now |
DISTI #
595-TAS2552YFFT
|
Mouser Electronics | Audio Amplifiers 4W Class-D Aud Pwr Amp RoHS: Compliant | 0 |
|
$1.2700 / $2.7400 | Order Now |
|
Rochester Electronics | TAS2552 4W Digital/Analog Input Smart Amp with I/V Sense Speaker Protection and Integ. 8.5V Class-G Boost RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$1.2700 / $1.4900 | Buy Now |
|
Ameya Holding Limited | IC SPEAKER AMP CLASS D 30DSBGA | 1250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS2552YFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS2552YFFT
Texas Instruments
4-W, digital/analog input smart amp with I/V sense for speaker protection & integ. 8.5-V boost 30-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | GAIN RANGE IS MINUS 7 DB TO PLUS 24 DB | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 15 dB | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.855 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 94 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.575 mm |
This table gives cross-reference parts and alternative options found for TAS2552YFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS2552YFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS2552YFF | IC AUDIO AMPLIFIER, Audio/Video Amplifier | Texas Instruments | TAS2552YFFT vs TAS2552YFF |
TAS2552YFFR | 4-W, digital/analog input smart amp with I/V sense for speaker protection & integ. 8.5-V boost 30-DSBGA -40 to 85 | Texas Instruments | TAS2552YFFT vs TAS2552YFFR |