-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7-W, digital input smart amp with integrated speaker protection, advanced EQ & 8.5-V Class-H boost 42-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48968-1-ND
|
DigiKey | IC AMP CLASS D MONO 5W 42DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5835 In Stock |
|
$1.8912 / $2.8500 | Buy Now |
DISTI #
595-TAS2557YZR
|
Mouser Electronics | Audio Amplifiers 5.7-W, digital input smart amp with integrated speaker protection, advanced EQ & 8.5-V Class-H boost 42-DSBGA -40 to 85 RoHS: Compliant | 5789 |
|
$1.4400 / $2.8500 | Buy Now |
|
Ameya Holding Limited | 120037 |
|
RFQ | ||
|
Chip1Cloud | IC AMP CLASS D MONO 5W 42DSBGA | 60000 |
|
RFQ | |
|
Perfect Parts Corporation | 3360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS2557YZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS2557YZR
Texas Instruments
5.7-W, digital input smart amp with integrated speaker protection, advanced EQ & 8.5-V Class-H boost 42-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-12-01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B42 | |
JESD-609 Code | e1 | |
Length | 3.475 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 111 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 5.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.635 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.229 mm |
This table gives cross-reference parts and alternative options found for TAS2557YZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS2557YZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX97200AEWC+ | Audio Amplifier, 0.045W, 2 Channel(s), 1 Func, BICMOS, PBGA12, 1.27 X 1.65 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, WLP-12 | Maxim Integrated Products | TAS2557YZR vs MAX97200AEWC+ |
MAX97200BEWC+ | Low-Power, Low-Offset, Dual Mode, Class H DirectDrive Headphone Amplifier, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | TAS2557YZR vs MAX97200BEWC+ |
MAX97200AEWC+T | Low-Power, Low-Offset, Dual Mode, Class H DirectDrive Headphone Amplifier, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | TAS2557YZR vs MAX97200AEWC+T |