Consumer Circuits
TAS2559YZR
Texas Instruments
Description: 5.7-W, digital input smart amp with integrated speaker protection with stereo processing 42-DSBGA -40 to 85

Overview of TAS2559YZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
TAS2559YZR Texas Instruments 5.7-W Class-D Mono Audio Amplifier with Class-H Boost, Speaker Sense and Stereo Processing 42-DSBGA -40 to 85

Price & Stock for TAS2559YZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-51618-1-ND
DigiKey IC AMP CLASS D MONO 5W 42DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.3700
  • 3,000 $1.6224
  • 6,000 $1.5857
$1.5857 / $3.3700 Buy Now
DISTI # 595-TAS2559YZR
Mouser Electronics Audio Amplifiers 5.7-W, digital input smart amp with integrated speaker protection with stereo processing 42-DSBGA -40 to 85 RoHS: Compliant 3088
  • 1 $3.1000
  • 10 $2.7800
  • 100 $2.2800
  • 250 $2.1600
  • 500 $1.9400
  • 1,000 $1.8100
  • 3,000 $1.6600
$1.6600 / $3.1000 Buy Now
DISTI # C1S746208266513
Chip1Stop Audio Amplifier RoHS: Compliant 3000
  • 3,000 $1.4000
$1.4000 Buy Now

CAD Models for TAS2559YZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TAS2559YZR by Texas Instruments

TAS2559YZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2016-11-16
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
Gain
16.4 dB
JESD-30 Code
R-PBGA-B42
JESD-609 Code
e1
Length
3.475 mm
Moisture Sensitivity Level
1
Noise Figure-Nom
111 dB
Number of Channels
2
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
5.7 W
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.625 mm
Supply Current-Max
50 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.229 mm
Want to compare parts?
  1. TAS2559YZR
    Texas Instruments
    5.7-W, digital input smart amp with integrated speaker protection with stereo processing 42-DSBGA -40 to 85
    VS

Alternate Parts for TAS2559YZR

This table gives cross-reference parts and alternative options found for TAS2559YZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS2559YZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS2559YZT 5.7-W, digital input smart amp with integrated speaker protection with stereo processing 42-DSBGA -40 to 85 Texas Instruments TAS2559YZR vs TAS2559YZT
Part Number Description Manufacturer Compare
TAS2559YZT 5.7-W, digital input smart amp with integrated speaker protection with stereo processing 42-DSBGA -40 to 85 Texas Instruments TAS2559YZR vs TAS2559YZT

Related Parts for TAS2559YZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS2559YZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS2559YZR by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS2559YZR would you like to use for your alert(s)?
  • Please alert me when TAS2559YZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS2559YZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS2559YZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS2559YZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS2559YZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS2559YZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: