-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.1-W, digital input smart amp with I/V sense for speaker protection & integrated 11-V Class-H boost 36-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53395-1-ND
|
DigiKey | IC AMP CLASS D MONO 6.1W 36DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
245 In Stock |
|
$1.2132 / $2.7500 | Buy Now |
DISTI #
595-TAS2562YFPT
|
Mouser Electronics | Audio Amplifiers 6.1-W, digital input smart amp with I/V sense for speaker protection & integrated 11-V Class-H boost 36-DSBGA -40 to 85 RoHS: Compliant | 517 |
|
$1.2100 / $2.7500 | Buy Now |
|
Ameya Holding Limited | 12900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS2562YFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS2562YFPT
Texas Instruments
6.1-W, digital input smart amp with I/V sense for speaker protection & integrated 11-V Class-H boost 36-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 23 dB | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 2.431 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 112.5 dB | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.414 mm |
This table gives cross-reference parts and alternative options found for TAS2562YFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS2562YFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS2562YFPR | 6.1-W, digital input smart amp with I/V sense for speaker protection & integrated 11-V Class-H boost 36-DSBGA -40 to 85 | Texas Instruments | TAS2562YFPT vs TAS2562YFPR |