Part Details for TAS5-5-WEDT by TDPOWER
Overview of TAS5-5-WEDT by TDPOWER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5-5-WEDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5V 85VAC~265VAC 1A 100V~370V 5W 83% Step Down Plugin,19x38mm Power Modules ROHS | 1346 |
|
$1.6228 / $2.5321 | Buy Now |
|
LCSC | 5V 85VAC265VAC 1A 100V370V 5W 83% Step Down Plugin19x38mm Power Modules ROHS | 1346 |
|
$1.6559 / $2.5838 | Buy Now |