Part Details for TAS50-15-W by TDPOWER
Overview of TAS50-15-W by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS50-15-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15V 85VAC265VAC 3.34A 100V370V 50W Step Down 88% Plugin48x70mm Power Modules ROHS | 13 |
|
$9.0270 / $11.1666 | Buy Now |