-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 Channel Digital Audio PWM Processor 38-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26678-1-ND
|
DigiKey | IC MODULATOR 38TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1954 In Stock |
|
$3.0600 / $4.6100 | Buy Now |
DISTI #
595-TAS5086DBTR
|
Mouser Electronics | Audio DSPs 6 Ch Digital Audio PWM Processor RoHS: Compliant | 2078 |
|
$3.2800 / $6.5500 | Buy Now |
|
Quest Components | PUREPATH DIGITAL AUDIO SIX-CHANNEL PWM PROCESSOR, TSSOP-38 | 3 |
|
$4.9200 / $7.3800 | Buy Now |
|
Ameya Holding Limited | IC DGTL AUDIO PWM 6CH 38-TSSOP | 13351 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP38 | 25530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5086DBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5086DBTR
Texas Instruments
6 Channel Digital Audio PWM Processor 38-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TAS5086DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5086DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5086DBTG4 | 6 Channel Digital Audio PWM Processor 38-TSSOP 0 to 70 | Texas Instruments | TAS5086DBTR vs TAS5086DBTG4 |
TAS5086DBT | 6 Channel Digital Audio PWM Processor 38-TSSOP 0 to 70 | Texas Instruments | TAS5086DBTR vs TAS5086DBT |