-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5102DAD-ND
|
DigiKey | IC AMP CLASS D STER 20W 32HTSSOP Min Qty: 81 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3910 In Stock |
|
$3.7200 | Buy Now |
DISTI #
296-23613-5-ND
|
DigiKey | IC AMP CLASS D STER 20W 32HTSSOP Min Qty: 81 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9453 | Buy Now |
DISTI #
595-TAS5102DAD
|
Mouser Electronics | Audio Amplifiers 20W Stereo PWM Inp Pwr Stage RoHS: Compliant | 0 |
|
$4.3600 / $4.4100 | Order Now |
|
Rochester Electronics | TAS5102 20-W Stereo Digital Amplifier Power Stage RoHS: Compliant Status: Active Min Qty: 1 | 3910 |
|
$3.1900 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5102DAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5102DAD
Texas Instruments
20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5102DAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5102DAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5102DADG4 | 20W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32 | Texas Instruments | TAS5102DAD vs TAS5102DADG4 |
TAS5102DADR | 20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70 | Texas Instruments | TAS5102DAD vs TAS5102DADR |