Consumer Circuits
TAS5102DADR
Texas Instruments
Description: 20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70

Overview of TAS5102DADR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TAS5102DADR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TAS5102DADR-ND
DigiKey IC AMP CLASS D STER 20W 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 60000
In Stock
  • 88 $3.4300
$3.4300 Buy Now
DISTI # 296-23674-1-ND
DigiKey IC AMP CLASS D STER 20W 32HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $6.3700
  • 2,000 $3.3102
$3.3102 / $6.3700 Buy Now
DISTI # 595-TAS5102DADR
Mouser Electronics Audio Amplifiers 20W Stereo PWM Inp Pwr Stage RoHS: Compliant 0
  • 2,000 $3.1900
$3.1900 Order Now
Rochester Electronics TAS5102 20-W Stereo Digital Amplifier Power Stage RoHS: Compliant Status: Active Min Qty: 1 6037
  • 1 $3.4700
  • 25 $3.4000
  • 100 $3.2600
  • 500 $3.1200
  • 1,000 $2.9500
$2.9500 / $3.4700 Buy Now

CAD Models for TAS5102DADR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TAS5102DADR by Texas Instruments

TAS5102DADR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, HTSSOP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e4
Length
11 mm
Moisture Sensitivity Level
3
Number of Channels
2
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Power-Nom
20 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP32,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
10 mA
Supply Voltage-Max (Vsup)
23 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. TAS5102DADR
    Texas Instruments
    20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
    VS

Alternate Parts for TAS5102DADR

This table gives cross-reference parts and alternative options found for TAS5102DADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5102DADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5102DADG4 20W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TAS5102DADR vs TAS5102DADG4
TAS5102DAD 20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70 Texas Instruments TAS5102DADR vs TAS5102DAD
Part Number Description Manufacturer Compare
TAS5103DAPR 15-W stereo, 8- to 23-V supply, PWM input open loop Class-D audio amplifier 32-HTSSOP 0 to 70 Texas Instruments TAS5102DADR vs TAS5103DAPR
TAS5103DAPG4 15W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TAS5102DADR vs TAS5103DAPG4
TAS5102DAD 20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70 Texas Instruments TAS5102DADR vs TAS5102DAD
TAS5102DADG4 20W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32 Texas Instruments TAS5102DADR vs TAS5102DADG4

Related Parts for TAS5102DADR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5102DADR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5102DADR by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5102DADR would you like to use for your alert(s)?
  • Please alert me when TAS5102DADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5102DADR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5102DADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5102DADR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5102DADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5102DADR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: