Part Details for TAS5142DKDG4 by Texas Instruments
Overview of TAS5142DKDG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAS5142DKDG4
TAS5142DKDG4 CAD Models
TAS5142DKDG4 Part Data Attributes:
|
TAS5142DKDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5142DKDG4
Texas Instruments
200W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HSSOP, SSOP36,.56 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | ALSO REQUIRES 0V TO 34V SUPPLY | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 4 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 200 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
Alternate Parts for TAS5142DKDG4
This table gives cross-reference parts and alternative options found for TAS5142DKDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5142DKDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5142DKDR | 100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70 | Texas Instruments | TAS5142DKDG4 vs TAS5142DKDR |
TAS5142DKD | 100-W stereo, 200-W mono, 0- to 34-V supply, PWM input Class-D audio amplifier 36-HSSOP 0 to 70 | Texas Instruments | TAS5142DKDG4 vs TAS5142DKD |
TAS5142DKDRG4 | 200W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5142DKDG4 vs TAS5142DKDRG4 |