-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TAS5414A 4-Channel Automotive Digital Amplifiers RoHS: Compliant Status: Obsolete Min Qty: 1 | 36492 |
|
$29.8400 / $35.1000 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO 116W QUAD D 36SSOP | 2600 |
|
$32.0290 / $48.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5414ATDKDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5414ATDKDRQ1
Texas Instruments
4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HSSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 32 dB | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 116 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TAS5414ATDKDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5414ATDKDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5414ATDKDRMQ1 | 4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105 | Texas Instruments | TAS5414ATDKDRQ1 vs TAS5414ATDKDRMQ1 |
TAS5414TDKDRMQ1 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5414ATDKDRQ1 vs TAS5414TDKDRMQ1 |
TAS5414ATDKDRQ1G4 | 4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105 | Texas Instruments | TAS5414ATDKDRQ1 vs TAS5414ATDKDRQ1G4 |
TAS5414ATDKDMQ1 | 4-Channel Automotive Digital Amplifiers 36-HSSOP -40 to 105 | Texas Instruments | TAS5414ATDKDRQ1 vs TAS5414ATDKDMQ1 |
TAS5414TDKDQ1G4 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5414ATDKDRQ1 vs TAS5414TDKDQ1G4 |
TAS5414TDKDRQ1 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5414ATDKDRQ1 vs TAS5414TDKDRQ1 |
TAS5414TDKDRQ1G4 | 116W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36, GREEN, PLASTIC, HSSOP-36 | Texas Instruments | TAS5414ATDKDRQ1 vs TAS5414TDKDRQ1G4 |