Consumer Circuits
TAS5504APAGRG4
Texas Instruments
Description: SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64

Overview of TAS5504APAGRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Automotive

CAD Models for TAS5504APAGRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAS5504APAGRG4 by Texas Instruments

TAS5504APAGRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
TFQFP, TQFP64,.47SQ
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. TAS5504APAGRG4
    Texas Instruments
    SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64
    VS

Alternate Parts for TAS5504APAGRG4

This table gives cross-reference parts and alternative options found for TAS5504APAGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5504APAGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAS5504PAGRG4 SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments TAS5504APAGRG4 vs TAS5504PAGRG4
TAS5504PAGG4 SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64 Texas Instruments TAS5504APAGRG4 vs TAS5504PAGG4

Related Parts for TAS5504APAGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5504APAGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5504APAGRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5504APAGRG4 would you like to use for your alert(s)?
  • Please alert me when TAS5504APAGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5504APAGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5504APAGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5504APAGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5504APAGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5504APAGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: