-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40561-1-ND
|
DigiKey | IC MODULATOR 56HTSSOP Min Qty: 2000 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7749 | Buy Now |
DISTI #
595-TAS5558DCAR
|
Mouser Electronics | Audio DSPs 8Ch HD Comp Aud DSP w/ SRC & PWM Output RoHS: Compliant | 0 |
|
$3.7700 / $6.9000 | Order Now |
|
Ameya Holding Limited | IC DGTL AUD PWM PROC 8CH 56HTSSO | 14325 |
|
RFQ | |
|
Sense Electronic Company Limited | HTSSOP-56 | 1080 |
|
RFQ | |
|
Win Source Electronics | 8-Channel HD Compatible Audio Processor with ASRC and PWM Output | IC MODULATOR 56HTSSOP | 28570 |
|
$13.1890 / $19.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5558DCAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5558DCAR
Texas Instruments
8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Digital supply(Min and Max)(V) : 3-3.6V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TAS5558DCAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5558DCAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5558DCA | 8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85 | Texas Instruments | TAS5558DCAR vs TAS5558DCA |