Part Details for TAS5630BDKDR by Texas Instruments
Overview of TAS5630BDKDR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5630BDKDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TAS5630B Analog input 300W Stereo class D amplifier with integrated feedback RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$13.4100 / $15.7800 | Buy Now |
|
Win Source Electronics | IC AMP AUD PWR 300W STER 44PSOP3 | 624 |
|
$288.8890 / $322.2230 | Buy Now |
Part Details for TAS5630BDKDR
TAS5630BDKDR CAD Models
TAS5630BDKDR Part Data Attributes
|
TAS5630BDKDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5630BDKDR
Texas Instruments
300-W stereo, 400-W mono, 25- to 52.5-V supply, analog input Class-D audio amplifier 44-HSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 23 dB | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 4 | |
Noise Figure-Nom | 100 dB | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 300 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP44,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
Alternate Parts for TAS5630BDKDR
This table gives cross-reference parts and alternative options found for TAS5630BDKDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5630BDKDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5630PHDR | Analog input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70 | Texas Instruments | TAS5630BDKDR vs TAS5630PHDR |
TAS5630PHD | Analog input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70 | Texas Instruments | TAS5630BDKDR vs TAS5630PHD |
TAS5631DKDR | PWM input 300W Stereo class D amplifier with integrated feedback 44-HSSOP 0 to 70 | Texas Instruments | TAS5630BDKDR vs TAS5631DKDR |
TAS5631BDKDR | 300-W stereo, 400-W mono, 25- to 52.5-V supply, PWM input Class-D audio amplifier 44-HSSOP 0 to 70 | Texas Instruments | TAS5630BDKDR vs TAS5631BDKDR |