Datasheets
TAS5708PHPR by: Texas Instruments

20-W stereo, 10- to 26-V supply, digital input, closed loop Class-D audio amplifier w/ EQ & DRC 48-HTQFP 0 to 85

Part Details for TAS5708PHPR by Texas Instruments

Overview of TAS5708PHPR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TAS5708PHPR Texas Instruments 20-W Stereo Closed-Loop I2S Audio Power Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 85

Price & Stock for TAS5708PHPR

Part # Distributor Description Stock Price Buy
DISTI # 296-24005-1-ND
DigiKey IC AMP CLSS D STER 20.2W 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $8.2000
  • 1,000 $4.4732
  • 2,000 $4.3624
$4.3624 / $8.2000 Buy Now
DISTI # 595-TAS5708PHPR
Mouser Electronics Audio Amplifiers 20W St Closed-Loop I2S In Aud Pwr Amp RoHS: Compliant 728
  • 1 $7.7400
  • 1,000 $4.2900
$4.2900 / $7.7400 Buy Now
Ameya Holding Limited IC AMP AUDIO PWR 20.2W D 48TQFP 11455
RFQ
Win Source Electronics IC AMP AUDIO PWR 20.2W D 48TQFP 8970
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for TAS5708PHPR

TAS5708PHPR CAD Models

TAS5708PHPR Part Data Attributes

TAS5708PHPR Texas Instruments
Buy Now Datasheet
Compare Parts:
TAS5708PHPR Texas Instruments 20-W stereo, 10- to 26-V supply, digital input, closed loop Class-D audio amplifier w/ EQ & DRC 48-HTQFP 0 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description HTFQFP, TQFP48,.35SQ
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRES 3.3V DIGITAL SUPPLY
Consumer IC Type AUDIO AMPLIFIER
JESD-30 Code S-PQFP-G48
JESD-609 Code e4
Length 7 mm
Moisture Sensitivity Level 3
Number of Channels 2
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Power-Nom 20.2 W
Package Body Material PLASTIC/EPOXY
Package Code HTFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 77 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

TAS5708PHPR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5708PHPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5708PHPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TAS5708PHPR would you like to use for your alert(s)?
  • Please alert me when TAS5708PHPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAS5708PHPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5708PHPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAS5708PHPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5708PHPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5708PHPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: