-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-W mono, 4.5- to 26.4-V supply, digital input Cass-D audio amplifier 32-VQFN -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43978-1-ND
|
DigiKey | IC AMP CLASS D MONO 20W 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
693 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
595-TAS5720MRSMT
|
Mouser Electronics | Audio Amplifiers 20-W mono, 4.5- to 26.4-V supply, digital input Cass-D audio amplifier 32-VQFN -25 to 85 RoHS: Compliant | 802 |
|
$1.3300 / $2.7500 | Buy Now |
|
Ameya Holding Limited | 101741 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chips Pulse Industry Limited | QFN-32-EP(4x4) Audio Power OpAmps ROHS Purchase Online, Ship Immediately | 85 |
|
$1.5830 / $1.8421 | Buy Now |
|
LCSC | VQFN-32-EP(4x4) Audio Power OpAmps ROHS | 71 |
|
$1.7589 / $2.4704 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO 20W MONO 32VQFN | 72180 |
|
$3.8810 / $5.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5720MRSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5720MRSMT
Texas Instruments
20-W mono, 4.5- to 26.4-V supply, digital input Cass-D audio amplifier 32-VQFN -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 39 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TAS5720MRSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5720MRSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5720MRSMR | 20-W mono, 4.5- to 26.4-V supply, digital input Cass-D audio amplifier 32-VQFN -25 to 85 | Texas Instruments | TAS5720MRSMT vs TAS5720MRSMR |