Part Details for TAT-125-3/16-0-STK by TE Connectivity
Overview of TAT-125-3/16-0-STK by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAT-125-3/16-0-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2478
|
Newark | Tat-125-3/16-0-Stk |Raychem Te Connectivity TAT-125-3/16-0-STK Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$4.4500 / $5.6100 | Buy Now |
DISTI #
484-TAT-125-3/16-0-STK-ND
|
DigiKey | HEATSHRINK DUAL 4.8X1220MM BLK Min Qty: 1 Lead time: 19 Weeks Container: Bag |
8878 In Stock |
|
$4.5791 / $7.8500 | Buy Now |
DISTI #
650-TAT125316
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 4.8MM BK PRICE PER STICK RoHS: Compliant | 1757 |
|
$2.9000 / $5.8600 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Piece RoHS: Compliant |
2300 In Stock |
|
$3.2600 / $4.2800 | Buy Now |
DISTI #
71326019
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 1200 |
|
$4.1800 / $5.6689 | Buy Now |
DISTI #
16875320
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1100 |
|
$4.2900 / $4.6400 | Buy Now |
DISTI #
NB14032001
|
TTI | Heat Shrink Tubing & Sleeves HS-TBG 4.8MM BK PRICE PER STICK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 5849 In Stock |
|
$3.1300 / $5.8000 | Buy Now |
DISTI #
RYCNB14032001
|
Interstate Connecting Components | NB14032001 TAT-125-3/16-0-STK | 566 |
|
$3.0934 / $3.9105 | Buy Now |
DISTI #
000000000006038961
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 4.8MM BK PRICE PER STICK Min Qty: 1 | 825 |
|
$2.9000 / $3.3900 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Piece RoHS: Compliant |
2300 In Stock |
|
$3.2600 / $4.2800 | Buy Now |
Part Details for TAT-125-3/16-0-STK
TAT-125-3/16-0-STK CAD Models
TAT-125-3/16-0-STK Part Data Attributes
|
TAT-125-3/16-0-STK
TE Connectivity
Buy Now
|
Compare Parts:
TAT-125-3/16-0-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |