Part Details for TAZF476K006LBSZ0800 by Kyocera AVX Components
Overview of TAZF476K006LBSZ0800 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF476K006LBSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAZF476K006LBSZ080
|
Avnet Americas | TAZ 50+ COMM (Alt: TAZF476K006LBSZ080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 1069 Factory Stock |
|
$4.1900 | Buy Now |
DISTI #
581-TAZF476K006LBS00
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47UF 6V 10% F RoHS: Compliant | 0 |
|
$5.1500 | Order Now |
DISTI #
TAZF476K006LBSZ0800
|
TTI | Tantalum Capacitors - Solid SMD 47UF 6V 10% F Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.1500 / $6.2200 | Buy Now |
Part Details for TAZF476K006LBSZ0800
TAZF476K006LBSZ0800 CAD Models
TAZF476K006LBSZ0800 Part Data Attributes
|
TAZF476K006LBSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476K006LBSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 130 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476K006LBSZ0800
This table gives cross-reference parts and alternative options found for TAZF476K006LBSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476K006LBSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F476K006RB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214 | KEMET Corporation | TAZF476K006LBSZ0800 vs T429F476K006RB42527005 |
T419F476K006DC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214 | KEMET Corporation | TAZF476K006LBSZ0800 vs T419F476K006DC42527005 |
T429F476K006DC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF476K006LBSZ0800 vs T429F476K006DC4251 |
T429F476K006CH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZF476K006LBSZ0800 vs T429F476K006CH42507640 |
TAZF476K006CAMB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476K006LBSZ0800 vs TAZF476K006CAMB0023 |
TAZF476K006CBSDTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF476K006LBSZ0800 vs TAZF476K006CBSDTH00 |
TAZF476K006LWSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476K006LBSZ0800 vs TAZF476K006LWSC0H23 |
TAZF476K006LRMB0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476K006LBSZ0800 vs TAZF476K006LRMB0823 |
TAZF476K006LRLDT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF476K006LBSZ0800 vs TAZF476K006LRLDT945 |
TAZF476K006LRLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF476K006LBSZ0800 vs TAZF476K006LRLB0800 |