Part Details for TAZF476M010CRSZ0000 by Kyocera AVX Components
Overview of TAZF476M010CRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZF476M010CRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T2764
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZF476M010CRSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $5.1000 | Buy Now |
DISTI #
478-TAZF476M010CRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3488 | Buy Now |
DISTI #
TAZF476M010CRSZ000
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZF476M010CRSZ000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.0791 | Buy Now |
DISTI #
581-TAZF476M010CRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$3.1800 | Order Now |
Part Details for TAZF476M010CRSZ0000
TAZF476M010CRSZ0000 CAD Models
TAZF476M010CRSZ0000 Part Data Attributes
|
TAZF476M010CRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF476M010CRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 100 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF476M010CRSZ0000
This table gives cross-reference parts and alternative options found for TAZF476M010CRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF476M010CRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF476M010CDSD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CRSZ0000 vs TAZF476M010CDSD0045 |
T429F476M010RBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476M010CRSZ0000 vs T429F476M010RBTLVL7610 |
TAZF476M010LWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CRSZ0000 vs TAZF476M010LWSB0823 |
T429F476M010RC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | TAZF476M010CRSZ0000 vs T429F476M010RC4252 |
TAZF476M010CBLDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF476M010CRSZ0000 vs TAZF476M010CBLDT000 |
T429F476M010DBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | KEMET Corporation | TAZF476M010CRSZ0000 vs T429F476M010DBTLVL |
TAZF476M010CWSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CRSZ0000 vs TAZF476M010CWSB0000 |
TAZF476M010LGMT0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CRSZ0000 vs TAZF476M010LGMT0045 |
TAZF476M010CRLD99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZF476M010CRSZ0000 vs TAZF476M010CRLD99GC |
TAZF476M010CFMD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | TAZF476M010CRSZ0000 vs TAZF476M010CFMD0724 |