Part Details for TAZG335K050CRSZ0000 by Kyocera AVX Components
Overview of TAZG335K050CRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG335K050CRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7117
|
Newark | Capacitor,3.3Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG335K050CRSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4600 / $5.2200 | Buy Now |
DISTI #
478-TAZG335K050CRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1693 | Buy Now |
DISTI #
581-TAZG335K050CRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3.3UF 50V 10% G RoHS: Not Compliant | 0 |
|
$4.7600 / $4.8300 | Order Now |
|
Future Electronics | TAZ Series 33 uF ±10 % 50 V Surface Mount Molded Tantalum Chip Capacitor RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 500Reel |
|
$4.4800 | Buy Now |
DISTI #
TAZG335K050CRSZ0000
|
TTI | Tantalum Capacitors - Solid SMD 3.3UF 50V 10% G Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 200 In Stock |
|
$4.5600 | Buy Now |
Part Details for TAZG335K050CRSZ0000
TAZG335K050CRSZ0000 CAD Models
TAZG335K050CRSZ0000 Part Data Attributes
|
TAZG335K050CRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG335K050CRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 100 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG335K050CRSZ0000
This table gives cross-reference parts and alternative options found for TAZG335K050CRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG335K050CRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09NB335KDAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG335K050CRSZ0000 vs CWR09NB335KDAW |
CWR09NH335KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG335K050CRSZ0000 vs CWR09NH335KRC |
CWR29NC335KSGZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2711, CHIP | KEMET Corporation | TAZG335K050CRSZ0000 vs CWR29NC335KSGZ |
TAZG335K050CGST0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050CRSZ0000 vs TAZG335K050CGST0924 |
TAZG335K050CDSB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050CRSZ0000 vs TAZG335K050CDSB0000 |
TAZG335K050CELB0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711, | Kyocera AVX Components | TAZG335K050CRSZ0000 vs TAZG335K050CELB0723 |
T409G335K050AK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG335K050CRSZ0000 vs T409G335K050AK42517640 |
T497G335K050CB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG335K050CRSZ0000 vs T497G335K050CB64107610 |
T429G335K050AK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, 2711 | KEMET Corporation | TAZG335K050CRSZ0000 vs T429G335K050AK42507610 |
T497G335K050CC612A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG335K050CRSZ0000 vs T497G335K050CC612A |