Part Details for TB-1618 by Bimba Manufacturing Company
Overview of TB-1618 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1618V-EVB | Renesas Electronics Corporation | SLG59M1618V Evaluation Board | |
SLG59M1618V | Renesas Electronics Corporation | GreenFET3™ Single N-Channel Integrated Power Switch | |
91618-317ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 34 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for TB-1618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75511437
|
RS | Actuator, Twin Bore, sgl end, 16mm Bore, Stroke: 18mm, Metric Customary Units ( | Bimba TB-1618 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$192.5400 | RFQ |