Part Details for TB-3 by Essentra Components
Overview of TB-3 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3254-ND
|
DigiKey | FOOT CYLINDRICAL 0.374" DIA BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2626 In Stock |
|
$1.4584 / $2.9200 | Buy Now |
DISTI #
144-TB-3
|
Mouser Electronics | Bumpers / Feet Bumper,Metal Male Thread,M3 RoHS: Compliant | 793 |
|
$1.4500 / $2.4300 | Buy Now |
DISTI #
71185741
|
RS | Threaded Stud Screw-On Bumper: .38 in (9.7 mm) Base Diameter, .20 in (5.1 mm) Ba | Essentra Components TB-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 830 |
|
$2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.5500 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw-On Feet - Base Diameter - 9.7 mm (0.380 in) - Base Height - 5.1 mm (0.200 in) - Stud Length - 10.2 mm (0.400 in) - RoHS: Compliant |
1000 In Stock |
|
$1.1300 / $3.4900 | Buy Now |
DISTI #
RI-TB-3
|
TME | Screw fastened foot, H: 5.1mm, Thread len: 10.2mm, Thread: M3 Min Qty: 10 | 510 |
|
$0.5150 / $0.6400 | Buy Now |
DISTI #
RICTB-3
|
DB Roberts | BUMPER,METAL MALE THREAD,M3 | 0 |
|
RFQ | |
|
Master Electronics | Screw-On Feet - Base Diameter - 9.7 mm (0.380 in) - Base Height - 5.1 mm (0.200 in) - Stud Length - 10.2 mm (0.400 in) - RoHS: Compliant |
1000 In Stock |
|
$1.1300 / $3.4900 | Buy Now |