Part Details for TB-66.667MBD-T by TXC Corporation
Overview of TB-66.667MBD-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB-66.667MBD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14757033
|
Arrow Electronics | 5.0x3.2 Timing XO 66.667 MHz CMOS 3.3V 25ppm -40 to 85C RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 1425 | Americas - 1000 |
|
$0.6191 | Buy Now |
DISTI #
25711902
|
Verical | 5.0x3.2 Timing XO 66.667 MHz CMOS 3.3V 25ppm -40 to 85C RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1425 | Americas - 1000 |
|
$0.6191 | Buy Now |
Part Details for TB-66.667MBD-T
TB-66.667MBD-T CAD Models
TB-66.667MBD-T Part Data Attributes
|
TB-66.667MBD-T
TXC Corporation
Buy Now
|
Compare Parts:
TB-66.667MBD-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |