-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6140-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.00 Min Qty: 1 Lead time: 18 Weeks Container: Box |
2329 In Stock |
|
$0.3756 / $1.1000 | Buy Now |
DISTI #
490-TB001-500-08BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.00 , horizontal, 8 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 1472 |
|
$0.4800 / $0.9100 | Buy Now |
DISTI #
V99:2348_23345354
|
Arrow Electronics | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 15A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2116 | Americas - 17 |
|
$0.4511 / $0.4989 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 650 | 0 |
|
$0.4360 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 15A/Contact |
1060 In Stock |
|
$0.4272 / $0.8249 | Buy Now |
|
Master Electronics | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 15A/Contact |
1060 In Stock |
|
$0.4272 / $0.8249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB001-500-08BE
CUI Devices
Buy Now
|
Compare Parts:
TB001-500-08BE
CUI Devices
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |