-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6146-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.00 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2281 In Stock |
|
$0.1601 / $0.6000 | Buy Now |
DISTI #
490-TB002-500-03BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.00 , horizontal, 3 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 8909 |
|
$0.2000 / $0.5700 | Buy Now |
DISTI #
E54:1762_14513300
|
Arrow Electronics | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A/Contact Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2251 | Europe - 8000 |
|
$0.1654 | Buy Now |
DISTI #
V99:2348_23345360
|
Arrow Electronics | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2150 | Americas - 12 |
|
$0.1880 / $0.3219 | Buy Now |
|
Future Electronics | 2~24 Poles Screw Type Horizontal 5.0 Pitch, 22~12 (AWG) Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 1500Bag |
|
$0.1850 / $0.2050 | Buy Now |
|
Future Electronics | 2~24 Poles Screw Type Horizontal 5.0 Pitch, 22~12 (AWG) Terminal Block Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1850 / $0.1980 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A/Contact |
4003 In Stock |
|
$0.1715 / $0.1775 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A/Contact |
4003 In Stock |
|
$0.1715 / $0.1775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB002-500-03BE
CUI Devices
Buy Now
|
Compare Parts:
TB002-500-03BE
CUI Devices
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |