-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6148-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.00 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
798 In Stock |
|
$0.2848 / $1.0700 | Buy Now |
DISTI #
490-TB002-500-05BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.00 , horizontal, 5 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 0 |
|
$0.2840 / $1.0400 | Order Now |
DISTI #
V99:2348_23345362
|
Arrow Electronics | Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 15A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1904 | Americas - 6 |
|
$0.2571 / $0.4886 | Buy Now |
|
Future Electronics | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Th RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2950 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector |
900 In Stock |
|
$0.2130 / $0.3817 | Buy Now |
DISTI #
69891357
|
Verical | Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 15A/Contact Min Qty: 900 Package Multiple: 900 Date Code: 2152 | Americas - 900 |
|
$0.4819 | Buy Now |
|
Master Electronics | 2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector |
900 In Stock |
|
$0.2130 / $0.3817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB002-500-05BE
CUI Devices
Buy Now
|
Compare Parts:
TB002-500-05BE
CUI Devices
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |