-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB002-500-15BE-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.00 Min Qty: 1992 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9517 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1992 Package Multiple: 498 | 0 |
|
$0.8950 | Buy Now |
|
Onlinecomponents.com |
962 In Stock |
|
$0.9910 / $1.7010 | Buy Now | |
DISTI #
61676266
|
Verical | Conn Terminal Block 15 POS 5mm Solder ST Thru-Hole 15A/Contact Min Qty: 40 Package Multiple: 20 Date Code: 2142 | Americas - 960 |
|
$1.3425 / $2.2252 | Buy Now |
|
Master Electronics |
962 In Stock |
|
$0.9910 / $1.7010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB002-500-15BE
CUI Devices
Buy Now
|
Compare Parts:
TB002-500-15BE
CUI Devices
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |