Part Details for TB004-508-18BE by CUI Devices
Overview of TB004-508-18BE by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S18/BEA | Rochester Electronics LLC | 25S18 - Flip-Flop, D-Type, 4-Bit, With Standard And 3-State Outputs - Dual marked (5962-8671501EA) | |
G800W586018BEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x10Pin, G/F, NY6T, 6.1mm*2.5mm*3.0mm, Removed#20pos, Color-Black, BAG |