-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 7.62 Pitch, 26~10 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB005-762-08BE-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 7.62 Min Qty: 1 Lead time: 18 Weeks Container: Box |
180 In Stock |
|
$0.8213 / $2.0900 | Buy Now |
DISTI #
490-TB005-762-08BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 7.62 , horizontal, 8 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 554 |
|
$0.9130 / $1.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.9610 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB005-762-08BE
CUI Devices
Buy Now
|
Compare Parts:
TB005-762-08BE
CUI Devices
2~24 Poles, Screw Type, Horizontal, 7.62 Pitch, 26~10 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |