Part Details for TB006-508-15BE by CUI Devices
Overview of TB006-508-15BE by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB006-508-15BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB006-508-15BE-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1880 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4168 | Buy Now |
DISTI #
490-TB006-508-15BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 15 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1880 Package Multiple: 470 | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $2.6300 | Buy Now |
Part Details for TB006-508-15BE
TB006-508-15BE CAD Models
TB006-508-15BE Part Data Attributes:
|
TB006-508-15BE
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TB006-508-15BE
CUI Devices
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |