-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6212-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Box |
631 In Stock |
|
$1.2427 / $2.8800 | Buy Now |
DISTI #
490-TB007-508-16BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 16 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 247 |
|
$1.6600 / $2.8800 | Buy Now |
DISTI #
V99:2348_23345420
|
Arrow Electronics | Conn Terminal Block 16 POS 5.08mm Solder ST Thru-Hole 16A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2003 | Americas - 149 |
|
$1.5520 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 16 POS 5.08mm Solder ST Thru-Hole 16A/Contact Box |
360 In Stock |
|
$1.4000 / $2.6600 | Buy Now |
DISTI #
66330785
|
Verical | Conn Terminal Block 16 POS 5.08mm Solder ST Thru-Hole 16A/Contact Min Qty: 20 Package Multiple: 10 Date Code: 2003 | Americas - 360 |
|
$2.2836 / $3.5232 | Buy Now |
DISTI #
61322863
|
Verical | Conn Terminal Block 16 POS 5.08mm Solder ST Thru-Hole 16A/Contact Min Qty: 4 Package Multiple: 1 Date Code: 2003 | Americas - 149 |
|
$1.5520 | Buy Now |
|
Master Electronics | Conn Terminal Block 16 POS 5.08mm Solder ST Thru-Hole 16A/Contact Box |
360 In Stock |
|
$1.4000 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB007-508-16BE
CUI Devices
Buy Now
|
Compare Parts:
TB007-508-16BE
CUI Devices
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |