-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6215-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
15643 In Stock |
|
$0.3220 / $0.9400 | Buy Now |
DISTI #
490-TB008A-508-04BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , 45, 4 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 2074 |
|
$0.4120 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Bag | 0Bag |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector |
1200 In Stock |
|
$0.4115 / $0.4848 | Buy Now |
|
Master Electronics | 2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector |
1200 In Stock |
|
$0.4115 / $0.4848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB008A-508-04BE
CUI Devices
Buy Now
|
Compare Parts:
TB008A-508-04BE
CUI Devices
2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |