Part Details for TB008A-508-13BE by CUI Devices
Overview of TB008A-508-13BE by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB008A-508-13BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB008A-508-13BE-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1080 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4251 | Buy Now |
DISTI #
490-TB008A-508-13BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , 45, 13 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 0 |
|
$1.3400 / $1.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 540 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $2.4300 | Buy Now |
Part Details for TB008A-508-13BE
TB008A-508-13BE CAD Models
TB008A-508-13BE Part Data Attributes
|
TB008A-508-13BE
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TB008A-508-13BE
CUI Devices
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |