-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6221-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
993 In Stock |
|
$0.5817 / $1.7000 | Buy Now |
DISTI #
490-TB010-508-05BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 5 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 999 |
|
$0.6330 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5680 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector RoHS: Compliant |
500 In Stock |
|
$0.6230 / $0.8750 | Buy Now |
DISTI #
72153041
|
Verical | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 20A/Contact Min Qty: 500 Package Multiple: 500 Date Code: 2216 | Americas - 500 |
|
$0.8229 / $1.1375 | Buy Now |
|
Master Electronics | 2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector RoHS: Compliant |
500 In Stock |
|
$0.6230 / $0.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB010-508-05BE
CUI Devices
Buy Now
|
Compare Parts:
TB010-508-05BE
CUI Devices
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |