There are no models available for this part yet.
Overview of TB010-508-09BE by CUI Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3309BEV#TRMPBF | Analog Devices | 6A, Low Vltg Synch Step-Down B | |
ADF5709BEZ | Analog Devices | Wideband VCO | |
LT8609BEMSE#TRPBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg |