-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6225-ND
|
DigiKey | TERMINAL BLOCK, SCREW TYPE, 5.08 Min Qty: 1 Lead time: 18 Weeks Container: Box |
109 In Stock |
|
$1.0289 / $2.6200 | Buy Now |
DISTI #
490-TB010-508-10BE
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 10 poles, CUI Blue, slotted screw, PCB mount RoHS: Compliant | 166 |
|
$1.2700 / $2.9100 | Buy Now |
DISTI #
V99:2348_23345430
|
Arrow Electronics | Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 20A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1923 | Americas - 584 |
|
$0.7491 / $1.0277 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 335 Package Multiple: 335 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TB010-508-10BE
CUI Devices
Buy Now
|
Compare Parts:
TB010-508-10BE
CUI Devices
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |